
SPDT snap action switch featuring a leaf lever actuator and PC pin termination. Rated for 100mA at 30VDC, with a 20VAC rating. Offers a 1.7N operating force and an electrical life of 200,000 cycles. Mounts through-hole with a right-angle orientation. Operates within a temperature range of -40°C to 85°C and boasts an IP67 rating.
Sign in to ask questions about the Panasonic ASQ10817 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ASQ10817 technical specifications.
| Actuator Type | LEAF LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 1.7N |
| Operating Position | 0.366inch |
| Orientation | Right Angle |
| Overtravel | 0.102inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASQ1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10817 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
