
SPDT snap action switch with simulated roller lever actuator. Features gold-plated contacts for 100mA at 30VDC, with a 20V AC rating. Offers a 1.5N operating force and 0.11-inch overtravel, suitable for through-hole mounting with PC pin termination. Rated IP67 for environmental protection, this RoHS compliant switch operates between -40°C and 85°C with an electrical life of 200,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ASQ10818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Operating Position | 0.472inch |
| Orientation | Right Angle |
| Overtravel | 0.11inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASQ1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
