The Panasonic ATPH33MAHA is a polarized tantalum capacitor with a capacitance of 33uF, rated for a maximum operating temperature of 85C and a minimum operating temperature of -55C. It has a DC rated voltage of 10V and is designed for surface mount applications. The capacitor measures 1.6mm in width, 3.2mm in length, and 0.9mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ATPH33MAHA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.