Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 250VAC 125VDC 0.16N Screw Mount Solder Medical
Panasonic AV31229 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw, Solder |
| Operating Force | 0.16N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.