
The AV31329 is a basic and snap action switch from Panasonic with a silver contact material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch has a maximum voltage rating of 125V AC and 30V DC. It is designed for chassis mount applications and has a mechanical life of 500,000 cycles.
Sign in to ask questions about the Panasonic AV31329 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV31329 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 12gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV31329 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
