The Panasonic AV315061 is a basic and snap action switch with a roller lever actuator style. It has a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. The switch has a maximum current rating of 0.1A at 250VAC or 30VDC. It is designed for screw mount termination and has an operating force of 0.25N. The operating temperature range is from -25°C to 85°C.
Panasonic AV315061 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic AV315061 to view detailed technical specifications.
No datasheet is available for this part.