This 3A SPDT switch features a silver contact material and is rated for 125V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is designed for chassis mount, screw, and solder termination and has a throw configuration of SPDT. It is lead free and has a mechanical life of 500,000 cycles.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 20gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
