
The Panasonic AV32329 is a basic and snap action switch with a maximum operating temperature of 85°C. It features a silver contact material and a maximum voltage rating of 125V DC and 250V AC. The switch has a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles. It is available in a screw mount package and is lead free.
Sign in to ask questions about the Panasonic AV32329 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV32329 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw, Solder |
| Operating Force | 0.12N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV32329 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
