This roller lever switch features a contact current rating of 100mA and operates within a temperature range of -25°C to 85°C. The switch has a gold contact material and a termination type of solder. It is RoHS compliant and has a package type of screw mount.
Panasonic AV3254613 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.39N |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.