Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 0.1A 250VAC 30VDC 0.98N Thru-Hole
Panasonic AV3314613 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | AV3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.