
The Panasonic AV3400619 is a basic and snap action switch with a maximum voltage rating of 30V and an operating force of 0.25N. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The switch has a mechanical life of 500,000 cycles and an electrical life of 200,000 cycles. It is lead free and available in bulk packaging with 500 units per package.
Panasonic AV3400619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.25N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.