The Panasonic AV34043 is a basic and snap action switch with a silver contact and a maximum operating temperature of 85°C. It features a contact current rating of 3A and a voltage rating of 125V AC. The switch has a throw configuration of SPDT and a termination of PC Pin. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Panasonic AV34043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV34043 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV34043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.