
The AV3 series SPDT on-mom switch from Panasonic features a silver contact material and a maximum operating temperature of 85°C. With a minimum operating temperature of -25°C, this switch is suitable for a wide range of applications. It has a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles. The switch is available in bulk packaging with 500 units per package.
Sign in to ask questions about the Panasonic AV34129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV34129 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 20gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV34129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
