Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 0.1A 250VAC 30VDC 0.98N Thru-Hole PC Pins Medical
Panasonic AV343461 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.25N |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.