The Panasonic AV3444613 is a basic SPDT switch with a contact current rating of 100mA. It features gold contact material and a through-hole package. The switch operates within a temperature range of -25°C to 85°C. It is compliant with RoHS regulations and suitable for use in general applications.
Sign in to ask questions about the Panasonic AV3444613 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV3444613 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.34N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3444613 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.