
This Panasonic SPDT basic and snap action switch features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 30V and an operating force of 0.34N. The switch is designed for through hole mounting and has a contact material of gold. It is lead free and has a mechanical life of 500,000 cycles and an electrical life of 200,000 cycles.
Panasonic AV3444649 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.34N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.
