
This Panasonic switch features a silver contact material and a maximum operating temperature of 85°C. It has a maximum voltage rating of 125V DC and 250V AC, with an electrical life of 50,000 cycles. The switch is designed for through-hole mounting and has a mechanical life of 500,000 cycles. It is available in a bulk packaging with 500 units per package.
Sign in to ask questions about the Panasonic AV35229 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV35229 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.16N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV35229 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
