The Panasonic AV3532619 is a basic SPDT switch rated for 30V DC and 250V AC. It features a contact material of gold and a mechanical life of 500,000 cycles. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for through-hole mounting and has a weight of 2g.
Panasonic AV3532619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.12N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.