This Panasonic switch features a SPDT configuration with a long hinge lever actuator. It has a maximum current rating of 0.1A at 250VAC or 30VDC. The switch is designed for through hole mounting with PC pins. It operates within a temperature range of -25 to 85 degrees Celsius.
Sign in to ask questions about the Panasonic AV353461 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV353461 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AV353461 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.