This is a 100mA gold contact snap action switch with a 0.49N operating force. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is RoHS compliant and features a PCB termination. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Panasonic AV3602613 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.49N |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.