The Panasonic AV3604 is a basic SPDT switch with a pin plunger actuator. It has a maximum current rating of 3 amps at 250VAC or 30VDC and can withstand up to 250VAC or 125VDC. The switch is mounted through a hole and features PC pins for termination. It operates within a temperature range of -25 to 85 degrees Celsius.
Panasonic AV3604 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.