This Panasonic switch features a short hinge lever actuator style and a SPDT pole throw configuration. It can handle a maximum current rating of 3 amps at 250VAC or 125VDC. The switch is rated for operation in temperatures ranging from -25 to 85 degrees Celsius. It is designed for through hole mounting and has PC pins for termination. The switch is suitable for general use in various applications.
Panasonic AV361411 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.