The Panasonic AV3642613 is a simulated roller lever switch with a contact current rating of 100mA and a contact material of gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is RoHS compliant and features a PCB termination. It is designed for use in through hole applications.
Sign in to ask questions about the Panasonic AV3642613 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV3642613 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.16N |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3642613 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.