The Panasonic AV3654619 is a basic and snap action switch with a contact material of gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch has a maximum voltage rating of 250V AC and 30V DC. It is designed for through hole mounting and has a mechanical life of 500,000 cycles.
Panasonic AV3654619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 0.39N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.