The Panasonic AV3714 is a basic and snap action switch with a short hinge lever actuator style, rated for 3A at 250VAC or 125VDC. It features a SPDT pole throw configuration and N.O./N.C. switch configuration. The switch has a termination style of PC pins and is designed for through hole mounting. It operates within a temperature range of -25°C to 85°C.
Panasonic AV3714 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.