The Panasonic AV37329 is a basic and snap action switch with a contact material of silver. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch has a maximum voltage rating of 125V DC and 250V AC. It is designed for through hole mounting and has a mechanical life of 500,000 cycles.
Sign in to ask questions about the Panasonic AV37329 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV37329 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV37329 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.