The Panasonic AV37429 is a basic and snap action switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a contact material of silver and a maximum voltage rating of 125V DC and 250V AC. The switch has a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles. It is designed for through hole mounting and has a right angle orientation. The switch is lead free and available in bulk packaging with a package quantity of 500.
Sign in to ask questions about the Panasonic AV37429 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV37429 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operating Force | 0.16N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV37429 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.