Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 125VDC 0.49N Screw Mount Quick Connect Medical
Checking distributor stock and pricing after the page loads.
Panasonic AV38029 technical specifications.
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Operating Force | 49gf |
| Package Quantity | 500 |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.