This screw mount SPDT switch from Panasonic features a gold contact material and a maximum operating temperature of 85°C. It has a mechanical life of 500,000 cycles and an electrical life of 200,000 cycles. The switch is rated for a maximum voltage of 250V AC and 30V DC. It is available in a bulk packaging with 500 units per package.
Sign in to ask questions about the Panasonic AV3814619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV3814619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 0.39N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3814619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.