Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 3A 250VAC 125VDC 0.34N Screw Mount
Checking distributor stock and pricing after the page loads.
Panasonic AV38443 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |