Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 3A 250VAC 125VDC 0.49N Thru-Hole
Checking distributor stock and pricing after the page loads.
Panasonic AV38523 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.2N |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |