
This Panasonic AV4004 switch features 500mA current rating, 30V DC rated voltage, and 100gf operating force. It has a mechanical life of 300,000 cycles and electrical life of 20,000 cycles. The switch is available in a bulk packaging with 500 units per package and is suitable for use in temperatures ranging from -25°C to 80°C.
Sign in to ask questions about the Panasonic AV4004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV4004 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AV4004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
