
SPDT momentary snap acting switch featuring a pin plunger actuator and solder terminals. Rated for 0.1A and 30VDC, it offers a contact material of gold over stainless steel with gold plating. Operating force is 100gf, with electrical and mechanical life ratings of 200,000 and 300,000 cycles respectively. Mounting options include chassis mount, screw, and solder, with a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AV400461 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV400461 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AV400461 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
