
SPDT momentary snap acting switch featuring a simulated roller lever actuator. Rated for 0.5A and 30VDC, with a contact material of silver and stainless steel. Offers a pretravel of 0.087 inches and a differential travel of 0.027 inches, with an operating force of 0.29N. Through-hole straight termination with solder terminals. Electrical life rated at 20,000 cycles, mechanical life at 300,000 cycles. Operating temperature range from -25°C to 80°C.
Sign in to ask questions about the Panasonic AV4044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV4044 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 2.5mm |
| Differential Travel | 0.027inch |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.29N |
| Operating Position | 0.264inch |
| Orientation | Straight |
| Overtravel | 0.011inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.087inch |
| RoHS Compliant | Yes |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV4044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
