
This Panasonic AV4404 is a basic and snap action switch with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It features silver and stainless steel contacts with a current rating of 500mA and a maximum voltage rating of 30V DC. The switch has a throw configuration of SPDT and a switch function of on-mom. It is RoHS compliant and has a lead-free construction.
Sign in to ask questions about the Panasonic AV4404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV4404 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV4404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
