
SPDT momentary snap acting switch with a hinge lever actuator. Features a 500mA current rating at 30VDC, silver contact material, and solder terminal. Designed for through-hole mounting with straight orientation and a 2.8mm terminal length. Offers 20,000 electrical cycles and 300,000 mechanical cycles, operating between -25°C and 80°C.
Sign in to ask questions about the Panasonic AV4424 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV4424 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 2.5mm |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 0.25N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV4424 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
