
SPDT momentary snap acting switch featuring a simulated roller lever actuator. Offers a 0.5A current rating at 30VDC with silver contacts and silver plating. Designed for through-hole mounting with straight PC pin termination. Provides 20,000 electrical cycles and 300,000 mechanical cycles, operating between -25°C and 80°C. RoHS compliant.
Sign in to ask questions about the Panasonic AV4444 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV4444 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.29N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV4444 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
