
SPDT momentary snap action switch featuring a hinge lever actuator and right-angle orientation. Rated for 0.5A and 30VDC, it offers a 2.8mm travel distance and solder terminals. Electrical life is 20,000 cycles, with a mechanical life of 300,000 cycles. Operating force is 0.25N, and the operating temperature range is -25°C to 80°C. This RoHS compliant component is designed for through-hole mounting.
Sign in to ask questions about the Panasonic AV4524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV4524 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.25N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV4524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
