This Panasonic switch features a stainless steel contact material with silver plating, ensuring reliable operation in a variety of environments. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch is rated for a maximum voltage of 30V and has a mechanical life of 300,000 cycles. It is available in a through-hole package with a weight of 0.2g and is packaged in bulk quantities of 500 units.
Checking distributor stock and pricing after the page loads.
Panasonic AV45249 technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.25N |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 0.2g |
| RoHS | Compliant |
No datasheet is available for this part.