
SPDT momentary snap acting switch featuring a simulated roller lever actuator. Rated for 0.5A at 30VDC, this through-hole, right-angle component offers a 2.5mm travel and solder terminals. It boasts an electrical life of 20,000 cycles and a mechanical life of 300,000 cycles, with an operating force of 0.29N. Operating temperature range is -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AV4544 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 9.1mm |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.29N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV4544 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
