
The Panasonic AV4604 is a basic and snap action switch with a contact current rating of 500mA and a maximum operating temperature of 80°C. It features a silver and stainless steel contact material with a silver plating and is rated for 20000 electrical cycles. The switch has a throw configuration of SPDT and is designed for through hole mounting. It is not RoHS compliant and is available in a bulk packaging with a package quantity of 500 units.
Sign in to ask questions about the Panasonic AV4604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV4604 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Stainless Steel |
| Contact Plating | Silver |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AV4604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
