
SPDT snap action switch with a simulated roller lever actuator. Features PC pin termination for through-hole mounting and a right-angle orientation. Rated for 0.5A at 30VDC, with a mechanical life of 300,000 cycles and an electrical life of 20,000 cycles. Operating force is 29gf, with a pretravel of 0.087 inches and overtravel of 0.011 inches. Contact material is silver with silver plating. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic AV4644 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AV4644 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Differential Travel | 0.027inch |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 29gf |
| Operating Position | 0.24inch |
| Orientation | Right Angle |
| Overtravel | 0.011inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pretravel | 0.087inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV4644 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
