
SPDT snap-action switch featuring a pin plunger actuator. Rated for 0.1A at 250VAC and 30VDC, with gold contact material for reliability. Offers a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. Mounting options include screw and solder terminals, with an operating force of 1.47N. Operating temperature range is -25°C to 85°C.
Panasonic AVL3205613 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AVL3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVL3205613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.