The AVL32059 is a 5A silver contact SPDT switch from Panasonic, rated for 125V AC and 30V DC. It features a screw mount package and is designed for basic and snap action applications. The switch has a mechanical life of 10 million cycles and an electrical life of 50,000 cycles. It operates within a temperature range of -25°C to 85°C and is lead-free.
Checking distributor stock and pricing after the page loads.
Panasonic AVL32059 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AVL3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
