
The AVL32359 is a 30V DC rated voltage, 125V AC voltage rating, 5A current rating, SPDT throw configuration, on-mom switch function, chassis mount switch with an operating force of 45gf. It has a mechanical life of 10,000,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -25°C to 85°C. It is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Panasonic AVL32359 technical specifications.
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 45gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AVL3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
