
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 30VDC 0.54N Screw Mount Solder Medical
Checking distributor stock and pricing after the page loads.
Panasonic AVL32453-A technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 55gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | AVL3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
