
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 250VAC 30VDC 0.54N Screw Mount Solder Medical
Checking distributor stock and pricing after the page loads.
Panasonic AVL3245613-A technical specifications.
| Current Rating | 100mA |
| Operating Force | 1.5N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
