
The AVL32459-A is a 30V DC rated voltage, 5A current rating, SPDT switch with a mechanical life of 10 million cycles and an electrical life of 50,000 cycles. It operates within a temperature range of -25°C to 85°C and has a mounting force of 55gf. The switch is packaged in bulk and has a termination of solder. It is part of the AVL3 series and is a general-purpose basic and snap action switch.
Checking distributor stock and pricing after the page loads.
Panasonic AVL32459-A technical specifications.
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 55gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AVL3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
