
The AVL32553 is a 30V DC rated, 125V AC rated, SPDT on-momentary switch with a contact current rating of 5A. It features a silver contact material and a mechanical life of 10 million cycles. The switch operates within a temperature range of -25°C to 85°C and is packaged in a screw mount configuration. The AVL32553 is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Panasonic AVL32553 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVL32553 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 60gf |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AVL3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVL32553 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
