This roller lever switch has a contact current rating of 100mA and a maximum operating temperature of 85°C. It is made with gold contact material and features a solder termination. The switch is designed for use in applications where a roller lever actuator type is required, with an operating force of 0.59N. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic AVL3255613 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.59N |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |